Manufacturer Part #
1001012
Static Shielding Bag <10nJ Energy Shielding Silver 10" (254mm) X 12" (304.8mm)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
SCS 1001012 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
03/18/2015
Details and Download
Part Status:
Active
Active
SCS 1001012 - Technical Attributes
Attributes Table
| Material: | Transparent Metal In |
| Dimension: | W 10in x L 12in |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$24.28
3
$23.94
5
$23.79
20
$23.38
30+
$23.12
Product Variant Information section
Available Packaging
Package Qty:
1 per Box