Manufacturer Part #
3-2213678-4
LUMAWISE Z35 Mini Countersunk Screws LED Holder Accessory 12*15
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1050 per Tray Mounting Method:Screw Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-2213678-4 - Technical Attributes
Attributes Table
| Zhaga Compatibility: | Yes |
| Mounting Method: | Screw Mount |
Features & Applications
TE Connectivity (TE) has introduced an addition to its LUMAWISE series of LED holders, creating holders for the Bridgelux® Vesta® series of dim-to-warm Chip-on-Board (CoB) LEDs.
APPLICATIONS
• Spotlights, downlights and tracklights
• Streetlights
• General lighting
• Horticultural lighting
FEATURES
• Operating temperature range: -40°C to 105°C
• Accommodates 18 to 22 AWG solid, fused or stranded wire
• 60V DC maximum voltage
• 3A maximum current
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,050+
$1.60
Product Variant Information section
Available Packaging
Package Qty:
1050 per Tray
Mounting Method:
Screw Mount