Manufacturer Part #
HVGC-150-700B
220 - 480Vac, 150.5W, 700mA, 21-215V, [0-10V, PWM...], IP67 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HVGC-150-700B - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 220VAC to 480VAC |
| Max Output Power: | 150.5W |
| Minimum Output Voltage: | 21V |
| Maximum Output Voltage: | 215V |
| Minimum Output Current: | 700mA |
| Maximum Output Current: | 700mA |
| Input Power Factor: | 0.93 |
| Efficiency: | 91% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,UL |
| Driver Class: | Class I,Class 1 |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer,PWM,0-10V |
| Minimum Dimming Level: | 0% |
| Is Dim to Off: | True |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$91.03
2
$89.70
3
$88.93
4
$88.39
5+
$86.69
Product Variant Information section
Available Packaging
Package Qty:
1 per Box