text.skipToContent text.skipToNavigation

Manufacturer Part #

LMC7101BYM5-TR

LMC7101 Series 12 V 500 kHz SMT Low Power Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Microchip LMC7101BYM5-TR - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.3V/µs
Input Offset Voltage-Max: 9mV
Gain Bandwidth Product: 0.5MHz
Average Bias Current-Max: 64pA
Supply Voltage: 2.7V to 12V
Common Mode Rejection Ratio: 82dB
Supply Current: 0.8mA
Operating Temp Range: -40°C to +85°C
Phase Margin: 45°
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
156,000
USA:
156,000
210,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$810.00
USD
Quantity
Unit Price
3,000
$0.27
6,000+
$0.26
Product Variant Information section