text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV324DTBR2G

LMV Series 1 V/us 5 V SMT Quad Low Voltage Operational Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
onsemi LMV324DTBR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 9mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 1nA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 65dB
Supply Current: 410µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 60dB
Operating Temp Range: -40°C to +85°C
Phase Margin: 60°
Low Noise: 50nV/√Hz
Output Current: 160mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The LMV324DTBR2G is Single, Dual, Quad Low-Voltage, Rail-to-Rail Operational Amplifiers.

The LMV321, LMV358, and LMV324 are single, dual, and quad low voltage operational amplifiers with rail-to-rail output swing. These amplifiers are a cost-effective solution for applications where low power consumption and space saving packages are critical. Specification tables are provided for operation from power supply voltages at 2.7 V and 5 V. Rail-to-Rail operation allows for optimal signal-to-noise applications. Ultra low quiescent current makes this series of amplifiers ideal for portable, battery operated equipment. The common mode input range includes ground making the device useful for low-side current-shunt measurements. The ultra small packages allow for placement on the PCB in close proximity to the signal source thereby reducing noise pickup.

Key Features:

  • Operation from 2.7 V to 5.0 V Single-Sided Power Supply.
  • No Output Crossover Distortion.
  • Industrial temperature Range: -40C to +85C.
  • Rail-to-Rail Output.
  • Low Quiescent Current.
  • No Output Phase-Reversal from Overdriven Input.

Benefits:

  • Compatible with the most common operating conditions.
  • Guarantees signal integrity.
  • Robust thermal performance.
  • Reduces supply requirements.
  • Improves battery life and power consumption.
  • Predictable system behavior.

Applications:

  • Voltage regulation.
  • Sensor amplification or buffering.
  • Notebook Computers and PDA’s.
  • Portable Battery−Operated Instruments.
  • Active Filters.
Pricing Section
Global Stock:
22,500
USA:
22,500
On Order:
0
Factory Stock:Factory Stock:
12,500
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$415.00
USD
Quantity
Unit Price
2,500
$0.166
5,000
$0.164
7,500
$0.162
12,500+
$0.159
Product Variant Information section