text.skipToContent text.skipToNavigation

Manufacturer Part #

TS931BILT

TS93xB Series 10 V 100 kHz Rail to Rail Single Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS931BILT - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 50V/ms
Input Offset Voltage-Max: 2mV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The TS931BILT is a (single, dual and quad) series are operational amplifiers that can operate with voltages as low as 2.7 V and reach a 2.9 Vpp output swing with RL = 100 kO when supplied at 3 V. Offering a typical consumption of only 20 µA, these devices are particularly well-suited to battery-powered applications.

Features:

  • Rail-to-rail output voltage swing
  • Micropower consumption (20 µA)
  • Single supply operation (2.7 to 10 V)
  • Low offset (2 mV max. for TS93xB)
  • CMOS inputs
  • Ultra low input bias current (1 pA)
  • ESD protection (2 kV)
  • Latch-up immunity (class A)
  • Available in SOT23-5 micropackage
  • Automotive grade

Applications:

  • Battery-powered systems
  • Portable communication systems
  • Alarms, smoke detectors
  • Instrumentation and sensoring
  • PH meters
  • Digital scales
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,220.00
USD
Quantity
Unit Price
3,000+
$0.74
Product Variant Information section