text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV994AIDT

TSV994 Series 5.5V 20MHz Rail-to-Rail Input/Output Operational Amplifier-SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV994AIDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 10V/µs
Input Offset Voltage-Max: 1.5mV
Gain Bandwidth Product: 20MHz
Average Bias Current-Max: 10pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 82dB
Supply Current: 0.82mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 86dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 91dB
Low Noise: 21nV/√Hz
Output Current: 35mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,975.00
USD
Quantity
Unit Price
2,500+
$0.79
Product Variant Information section