Manufacturer Part #
TSV994IDT
TSV994 Series 5.5 V 20 MHz Rail-to-Rail GBP Operational Amplifier - SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1649 | ||||||||||
Product Specification Section
STMicroelectronics TSV994IDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSV994IDT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 4 |
| Slew Rate-Nom: | 10V/µs |
| Input Offset Voltage-Max: | 4.5mV |
| Gain Bandwidth Product: | 20MHz |
| Average Bias Current-Max: | 10pA |
| Supply Voltage: | 2.5V to 5.5V |
| Common Mode Rejection Ratio: | 82dB |
| Supply Current: | 0.82mA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 86dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 91dB |
| Low Noise: | 21nV/√Hz |
| Output Current: | 35mA |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The TSV994IDT is a low voltage quad rail-to-rail input/output operational amplifier.It feature an excellent speed/power consumption ratio, offering a 20 MHz gain-bandwidth, while consuming only 1.1 mA maximum at 5 V.
Features:
- Low input offset voltage: 1.5 mV max (A grade)
- Rail-to-rail input and output
- Wide bandwidth 20 MHz
- Stable for gain ≥ 4 or ≤ -3
- Low power consumption: 820 μA typ
- High output current: 35 mA
- Operating from 2.5 V to 5.5 V
- Low input bias current, 1 pA typ
- ESD internal protection ≥ 5 kV
Applications:
- Battery-powered applications
- Portable devices
- Signal conditioning and active filtering
- Medical instrumentation
- Automotive applications
Pricing Section
Global Stock:
276
USA:
276
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.565
15
$0.53
75
$0.51
250
$0.495
1,250+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-14
Mounting Method:
Surface Mount