Manufacturer Part #
LM339DT
LM339 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2416 | ||||||||||
Product Specification Section
STMicroelectronics LM339DT - Product Specification
STMicroelectronics LM339DT - Technical Attributes
Attributes Table
| Type: | General Purpose |
| Configuration: | Quad |
| No of Channels: | 4 |
| Average Bias Current-Max: | 250nA |
| Supply Voltage: | 2V to 36V |
| Output Type: | Open Collector |
| Thermal Resistance: | 105°C/W |
| Response Time: | 1.3µs |
| Input Offset Voltage-Max: | 5mV |
| Output Current: | 16mA |
| Quiescent Current: | 1.3mA |
| Operating Temp Range: | 0°C to 70°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The LM339DT is a 32 V supply voltage, 250 nA bias current and low-power quad voltage comparator, available in surface mount SOIC-14 package.
This family of devices consists of four independent precision-voltage comparators with an offset voltage specification as low as 2 mV.
These comparators also have a unique characteristic in that the input common mode voltage range includes ground even though operated from a single power supply voltage.
Features:
- Wide single supply voltage range or dual supplies for all devices: +2 to +36 V or ±1 V to ±18 V
- Very low supply current (1.1 mA) independent of supply voltage
- Low input bias current: 25 nA typ
- Low input offset current: ±5 nA typ
- Low input offset voltage: ±1 mV typ
- Input common-mode voltage range includes ground
- Low output saturation voltage: 250 mV typ; (ISINK = 4 mA)
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
2,500
$0.0757
7,500
$0.0738
10,000
$0.0733
25,000
$0.0717
37,500+
$0.0702
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.0757 / Stock: 0 Qty: 2,500+$0.0757 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0757 / Stock: 110,000 Qty: 2,500+$0.0757 Stock: 110,000
- ReelSelected Variant Qty: 12,500+ / Unit Price: $0.0757 / Stock: 0 Qty: 2,500+$0.0757 Stock: 0
- Reel Qty: 12,500+ / Unit Price: $0.0757 / Stock: 0 Qty: 2,500+$0.0757 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0757 / Stock: 2,500 Qty: 2,500+$0.0757 Stock: 2,500
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount