Manufacturer Part #
LM393PT
LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Package Style:TSSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2302 | ||||||||||
Product Specification Section
STMicroelectronics LM393PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM393PT - Technical Attributes
Attributes Table
| Type: | Voltage |
| No of Channels: | 2 |
| Average Bias Current-Max: | 250nA |
| Supply Voltage: | 2V to 36V |
| Thermal Resistance: | 120°C/W |
| Input Offset Voltage-Max: | 5mV |
| Output Current: | 18mA |
| Quiescent Current: | 2.5mA |
| Operating Temp Range: | 0°C to 70°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The LM393PT is a devices consist of two independent low voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible.
These comparators also have a unique characteristic in that the input common-mode voltage range includes ground even though operated from a single power supply voltage.
Features:
- Wide single-supply voltage range or dual supplies: +2 V to +36 V or ±1 V to ±18 V
- Very low supply current (0.4 mA) independent of supply voltage (1 mW/comparator at +5 V)
- Low input bias current: 25 nA typ.
- Low input offset current: ±5 nA typ.
- Low input offset voltage: ±1 mV typ.
- Input common-mode voltage range includes ground
- Low output saturation voltage: 250 mV typ.(Isink = 4 mA)
- Differential input voltage range equal to the Supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
Pricing Section
Global Stock:
4,669
USA:
4,669
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.11
15
$0.101
100
$0.0952
400
$0.0912
2,000+
$0.0848
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
TSSOP-8
Mounting Method:
Surface Mount