text.skipToContent text.skipToNavigation

Manufacturer Part #

LM393ADT

LM393 Series Dual 36 V 100 nA SMT Low Power Voltage Comparator - SOIC-8

Product Specification Section
STMicroelectronics LM393ADT - Technical Attributes
Attributes Table
Type: Voltage
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 100nA
Supply Voltage: 2V to 36V
Thermal Resistance: 125°C/W
Response Time: 1.3µs
Input Offset Voltage-Max: 2mV
Output Current: 18mA
Quiescent Current: 0.6mA
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The LM393ADT is a devices consist of two independent low voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible.

These comparators also have a unique characteristic in that the input common-mode voltage range includes ground even though operated from a single power supply voltage.

Features:

  • Wide single-supply voltage range or dual supplies: +2 V to +36 V or ±1 V to ±18 V
  • Very low supply current (0.4 mA) independent of supply voltage (1 mW/comparator at +5 V)
  • Low input bias current: 25 nA typ.
  • Low input offset current: ±5 nA typ.
  • Low input offset voltage: ±1 mV typ.
  • Input common-mode voltage range includes ground
  • Low output saturation voltage: 250 mV typ. (Isink = 4 mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs
Pricing Section
Global Stock:
37,500
USA:
37,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$270.00
USD
Quantity
Unit Price
2,500
$0.108
5,000
$0.107
10,000
$0.106
12,500
$0.105
37,500+
$0.103