Manufacturer Part #
NCV2903DR2G
NCV Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2414 | ||||||||||
Product Specification Section
onsemi NCV2903DR2G - Product Specification
onsemi NCV2903DR2G - Technical Attributes
Attributes Table
| Type: | Voltage |
| Configuration: | Dual |
| No of Channels: | 2 |
| Average Bias Current-Max: | 250nA |
| Supply Voltage: | 2V to 36V |
| Output Type: | Open Collector |
| Response Time: | 1.5µs |
| Input Offset Voltage-Max: | 7mV |
| Output Current: | 16mA |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The NCV2903 is a Low Offset Voltage Dual Comparators.
The LM393 series are dual independent precision voltage comparators capable of single or split supply operation. These devices are designed to permit a common mode range−to−ground level with single supply operation. Input offset voltage specifications as low as 2.0 mV make this device an excellent selection for many applications in consumer, automotive, and industrial electronics.
Key Features:
- Wide Single−Supply Range: 2.0 Vdc to 36 Vdc.
- Split−Supply Range: ±1.0 Vdc to ±18 Vdc.
- Very Low Current Drain Independent of Supply Voltage: 0.4 mA.
- Low Input Bias Current: 25 nA.
- Low Input Offset Current: 5.0 nA.
- Low Input Offset Voltage: 5.0 mV (max) LM293/393.
- Input Common Mode Range to Ground Level.
- Differential Input Voltage Range Equal to Power Supply Voltage.
- Output Voltage Compatible with DTL, ECL, TTL, MOS, and CMOS Logic Levels.
- ESD Clamps on the Inputs Increase the Ruggedness of the Device without Affecting Performance.
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes.
- Pb−Free Packages are Available.
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500
$0.058
7,500
$0.0565
12,500
$0.0559
25,000
$0.055
50,000+
$0.0536
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount