Manufacturer Part #
MCP4341-502E/ST
MCP4341 Series Quad 7-Bit 129 Step SPI 5 kOhm Non Volatile Digital POT-TSSOP-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:74 per Tube Package Style:TSSOP-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP4341-502E/ST - Technical Attributes
Attributes Table
| No of Positions: | 129 |
| No of Channels: | 4 |
| Interface: | SPI |
| Wiper Storage: | Non-Volatile |
| Resistance: | 5kΩ |
| Tolerance: | ±20% |
| Supply Voltage: | 2.7V to 5.5V |
| Supply Current: | 1mA |
| Operating Temp Range: | -40°C to +125°C |
| Resolution: | 7b |
| Wiper Resistance: | 300Ω |
| Temp Coefficient (ppm/C): | 150ppm/°C |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The MCP4341-502E/ST is a part of MCP434x Series Digital Potentiometers.It can sustain a standard temperature ranging from -40 to +125°C. It comes in 14 pin TSSOP package.
The MCP434X devices are non-volatile, 7-bit (129 wiper steps) digital potentiometers that are programmed/reprogrammed through an SPI compatible interface. The MCP434X devices offer a variety of configurations simplifying design while minimizing cost, package size and pin count.
Features:
- Quad Resistor Network
- Potentiometer or Rheostat configuration options
- Resistor Network Resolution:
- 7-bit: 128 Resistors (129 Taps)
- 8-bit: 256 Resistors (257 Taps)
- RAB Resistances options of: 5 kΩ
- Zero Scale to Full Scale Wiper operation
- Low Wiper Resistance: 75 Ω (typical)
- Low Tempco:
- Absolute (Rheostat): 50 ppm typical (0°C to 70°C)
- Ratiometric (Potentiometer): 15 ppm typical
- Non-volatile Memory
- Automatic Recall of Saved Wiper Setting
- WiperLock™ Technology
- SPI serial interface (10 MHz, modes 0,0 & 1,1)
- High-Speed Read/Writes to wiper registers
- Read/Write to Data EEPROM registers
- Serially enabled EEPROM write protect
- Resistor Network Terminal Disconnect Feature via Terminal Control (TCON) Register
- Reset input pin
- Write Protect Feature:
- Hardware Write Protect (WP) Control pin
- Software Write Protect (WP) Configuration bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
15
$1.51
40
$1.49
150
$1.47
400
$1.45
1,500+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
74 per Tube
Package Style:
TSSOP-20
Mounting Method:
Surface Mount