text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN32G0A1TR

STSPIN32G0 Series Motor Driver 3-Phase 600mA 6.7–45V 48-VFQFPN SMD

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2447
Product Specification Section
STMicroelectronics STSPIN32G0A1TR - Technical Attributes
Attributes Table
No of Outputs: Triple
Supply Voltage: 6.7V to 45V
Output Current per Channel: 60mA
Switching Frequency-Max: 64MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
Germany:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.08
USD
Quantity
Unit Price
1
$3.08
5
$2.91
25
$2.74
50
$2.67
150+
$2.56