Manufacturer Part #
ISL68127IRAZ-T7A
ISL68127 Series 90.5 mA 1000MHz PMBus X+Y 7 Phase Digital Controller - QFN-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Package Style:QFN-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL68127IRAZ-T7A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL68127IRAZ-T7A - Technical Attributes
Attributes Table
| Supply Current-Max: | 90.5mA |
| Supply Voltage: | 3.135V to 3.465V |
| Frequency-Max: | 1MHz |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Thermal Resistance: | 27°C/W |
| Package Style: | QFN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
250
$6.13
500+
$6.08
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
QFN-48
Mounting Method:
Surface Mount