Manufacturer Part #
NCP4328BSNT1G
NCP4328 Series 2.5 - 36 V 100 uA ±5% Secondary Side CV/CC Controller - TSOP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:TSOP-66 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP4328BSNT1G - Technical Attributes
Attributes Table
| Supply Current-Max: | 100µA |
| Supply Voltage-Max: | 36V |
| Duty Cycle-Min: | 10% |
| Duty Cycle-Max: | 15% |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | TSOP-66 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.169
6,000
$0.167
9,000
$0.165
12,000
$0.164
15,000+
$0.162
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOP-66
Mounting Method:
Surface Mount