text.skipToContent text.skipToNavigation

Manufacturer Part #

ST-ONEMPTR

Fully integrated controller for multiport smart chargers

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2229
Product Specification Section
STMicroelectronics ST-ONEMPTR - Technical Attributes
Attributes Table
Supply Current: 2.8mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
Cost Per Unit
$6.75
Unit Price:
$3.25 USD Each
Total
$13.50
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.