ST-ONEMPTR in Reel by STMicroelectronics | Specialized Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST-ONEMPTR

Fully integrated controller for multiport smart chargers

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST-ONEMPTR - Technical Attributes
Attributes Table
Supply Current: 2.8mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,950.00
USD
Quantity
Unit Price
1,000+
$2.95
Product Variant Information section