text.skipToContent text.skipToNavigation

Manufacturer Part #

STPMIC1LAPQR

STPMIC1L Series 2.8 V to 5.5 V 2 MHz SMT Power management IC - VFQFPN-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
STMicroelectronics STPMIC1LAPQR - Technical Attributes
Attributes Table
Type: Power Management Specialized - PMIC
Supply Voltage: 2.8V to 5.5V
Supply Current: 650µA
Operating Temp Range: -40°C to +105°C
Package Style:  VFQFPN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
Cost Per Unit
$5.03
Unit Price:
$1.53 USD Each
Total
$10.06
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section