text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2041-1YMM-TR

MIC2041 Series 1 Channel 5.5 V 1.5 A High Side Power Distribution Switch MOSP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2041-1YMM-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 0.8V to 5.5V
No of Elements: Single
On-state Resistance-Max: 75mΩ
Rated Current-Max: 1.5A
Type: Power Distribution Switch
Package Style:  MSOP-10
Mounting Method: Surface Mount
Features & Applications

The MIC2041-1YMM TR is a high side MOSFET switches optimized for general purpose power distribution applications that require circuit protection.

The devices switch up to 5.5 V and as low as 0.8 V while offering both programmable current limiting and thermal shutdown to protect the device and the load. A fault status output is provided in order to detect overcurrent and thermal shutdown fault conditions. Both devices employ soft start circuitry to minimize the inrush current in applications that employ highly capacitive loads. Additionally, the MIC2041-1YMM TR is suited for multi-port USB applications to satisfy upstream/downstream power requirements. The MIC2041-1YMM TR features a auto-reset circuit breaker mode that latches the output off upon detecting an overcurrent condition lasting more than 28 ms. The output is reset by removing or reducing the load.

Key Features:

  • 75 mO max. on-resistance
  • 0.8 V to 5.5 V operating range
  • Adjustable current limit
  • Up to 1.5 A continuous output current
  • Short circuit protection with thermal shutdown
  • Circuit breaker mode (MIC2041)
  • Fault status flag
  • Undervoltage lockout
  • Output MOSFET reverse current flow block when disabled
  • Very fast reaction to short-circuits
  • Low quiescent current

Applications:

  • Docking stations
  • Notebook PCs
  • PDAs
  • Board hot swap
  • RAID controllers
  • USB peripherals
  • ACPI power distribution 

To learn more about the MIC2041 product family, Click Here.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,375.00
USD
Quantity
Unit Price
2,500+
$1.35
Product Variant Information section