Manufacturer Part #
VND5050JTR-E
VND5050J-E Series 36 V 50 mΩ Dual Channel High Side Driver - PowerSSO-12
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:POWERSSO-12 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
STMicroelectronics VND5050JTR-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VND5050JTR-E - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 52V |
| Configuration: | High Side |
| Input Voltage: | 4.5V to 36V |
| No of Elements: | Dual |
| On-state Resistance-Max: | 50mΩ |
| Rated Current-Max: | 24A |
| Type: | Power Switch |
| Package Style: | POWERSSO-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
52,500
USA:
52,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$1.41
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
POWERSSO-12
Mounting Method:
Surface Mount