text.skipToContent text.skipToNavigation

Manufacturer Part #

L78L08ACZ

L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - TO-92

Product Specification Section
STMicroelectronics L78L08ACZ - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 8V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Tolerance (%): ±4%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 60µV
Load Regulation: 80mV
Line Regulation: 175mV
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications
The L78L08ACZ is of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current.

They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Features:

  • Output current up to 100 mA
  • Output voltages of 3.3, 5, 6, 8, 9, 10, 12, 15, 18, 24 V
  • Thermal overload protection
  • Short circuit protection
  • No external components are required
  • Available in either ± 5% (AC) or ± 10% (C) selection
Pricing Section
Global Stock:
18,386
USA:
18,386
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
Total
$22.20
USD
Quantity
Unit Price
200
$0.111
500
$0.108
1,500
$0.106
5,000
$0.102
15,000+
$0.0972