Manufacturer Part #
MC78M12BDTRKG
MC78M00B Series 500 mA 12 V Fixed Output SMT LDO Voltage Regulator -TO-252
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
onsemi MC78M12BDTRKG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC78M12BDTRKG - Technical Attributes
Attributes Table
| Input Voltage-Max: | 35V |
| Output Voltage Fixed: | 12V |
| Dropout Voltage-Max: | 2V |
| Output Current-Max: | 500mA |
| Tolerance (%): | ±4% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 3.2mA |
| No. of Outputs: | Single |
| Output Noise: | 75µV |
| Load Regulation: | 25mV |
| Current - Limit: | 0.7A |
| Line Regulation: | 8mV |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The MC78M12BDTRKG is a positive voltage regulator with an output current of 500 mA, available in a TO-252-3 package.
The MC78M00 three−terminal regulators are intended for local, on−card voltage regulation.
Features:
- No External Components Required
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe−Area Compensation
- MC78M00A High Accuracy (±2%); Available for 5.0 V, 8.0 V, 12 V and 15 V
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
- Pb−Free Packages are Available
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.107
5,000
$0.105
10,000
$0.103
37,500+
$0.0993
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount