text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1825S-3002E/DB

500 MA CMOS LDO, VOUT=3.0V, EXTENDED TEMP RANGE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1825S-3002E/DB - Technical Attributes
Attributes Table
Input Voltage-Min: 2.1V
Input Voltage-Max: 6V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 350mV
Output Current-Max: 500mA
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The MCP1825S series of 500 mA, ceramic output cap stable, low output voltage, Low Dropout Regulator (LDO). It is part of the family of LDOs that includes 1 A MCP1826S and 1.5 A MCP1827S.

MCP1825S comes in thermally enhanced DDPAK-3 and TO-220-3 packages as well as space-efficient SOT223-3 package. 

Features:

  • Up to 500 mA output load current
  • Low dropout voltage 210 mV (typ)
  • Output voltage from 0.8 V to 5.0 V
  • Stable with 1.0 µF ceramic output cap
  • Low supply current 120 µA (typ)
  • DDPAK-3, TO-220-3, SOT223-3 Pb-free packages

Applications:

  • 500 mA Output Current Capability
  • Input Operating Voltage Range: 2.1 V to 6.0 V
  • Adjustable Output Voltage Range: 0.8 V to 5.0 V (MCP1825 only)
  • Standard Fixed Output Voltages:
  • 0.8 V, 1.2 V, 1.8 V, 2.5 V, 3.0 V, 3.3 V, 5.0 V
  • Other Fixed Output Voltage Options Available Upon Request
  • Low Dropout Voltage: 210 mV Typical at 500 mA
  • Typical Output Voltage Tolerance: 0.5%
  • Stable with 1.0 μF Ceramic Output Capacitor
  • Fast response to Load Transients
  • Low Supply Current: 120 μA (typical)
  • Low Shutdown Supply Current: 0.1 μA (typical) (MCP1825 only)
  • Fixed Delay on Power Good Output (MCP1825 only)
  • Short Circuit Current Limiting and Overtemperature Protection
  • TO-263-3 (DDPAK-3), TO-220-3, SOT-223-3
  • Package Options (MCP1825S)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,212
Factory Lead Time:
7 Weeks
Minimum Order:
780
Multiple Of:
78
Total
$464.10
USD
Quantity
Unit Price
1
$0.64
50
$0.625
200
$0.61
750
$0.595
2,500+
$0.565
Product Variant Information section