Manufacturer Part #
NCP59801CMTWADJTAG
1 Output 1 A Low Noise Positive Adjustable Linear Voltage Regulator IC -WDFNW-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFNW-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP59801CMTWADJTAG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP59801CMTWADJTAG - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.6V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Range: | 0.6V to 6V |
| Output Voltage Fixed: | 0.6V |
| Dropout Voltage-Max: | 0.175V |
| Output Current-Max: | 1A |
| Operating Temp Range: | 150°C |
| Regulator Topology: | Adjustable |
| Quiescent Current: | 35µA |
| No. of Outputs: | 1 |
| Load Regulation: | 2mV |
| Current - Limit: | 1500mA |
| Line Regulation: | 0.5mV |
| Package Style: | DFNW-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000
$0.28
6,000
$0.275
15,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFNW-8
Mounting Method:
Surface Mount