Manufacturer Part #
A4403GEUTR-T
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-WQFN Exposed
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:QFN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Allegro MicroSystems A4403GEUTR-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems A4403GEUTR-T - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 9V to 46V |
| Output Current-Max: | 3A |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 2MHz |
| Operating Temp Range: | -40°C to +105°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 4.3mA |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 2 |
| Product Status: | Active |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,500
$0.715
3,000
$0.705
4,500+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount