text.skipToContent text.skipToNavigation

Manufacturer Part #

BD9A101MUV-LBE2

5.5V sync buck

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
ROHM BD9A101MUV-LBE2 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Voltage Range: 0.8V to 3.85V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  VQFN016V3030
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,730.00
USD
Quantity
Unit Price
3,000+
$0.91
Product Variant Information section