text.skipToContent text.skipToNavigation

Manufacturer Part #

L5980TR

L5980 Series 15 V 0.7 A 1 MHz SMT Step Down Switching Regulator - VFQFPN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L5980TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.9V to 18V
Output Current-Max: 0.7A
Output Voltage Range: 0.6V to 18V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 2.4mA
Storage Temperature Range: -55°C to +150°C
Package Style:  VFQFPN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,680.00
USD
Quantity
Unit Price
4,000+
$1.17
Product Variant Information section