text.skipToContent text.skipToNavigation

Manufacturer Part #

L6986TR

L6986 Series 38 V 2 A Step Down Switching Regulator - HPSSOP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
STMicroelectronics L6986TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 38V
Output Current-Max: 2A
Output Voltage Range: 0.85V to 38V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 100µA
Storage Temperature Range: -65°C to +150°C
Package Style:  HTSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
22,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,375.00
USD
Quantity
Unit Price
2,500+
$1.35
Product Variant Information section