text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ8636GLE-10-Z

Fully Integrated, 10A,18V, COT, OVP Latch-off, CCM Sycn Buck Regulator

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code: 2446
Product Specification Section
Monolithic Power Systems MPQ8636GLE-10-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 18V
Output Current-Max: 10A
Output Voltage Range: 0.611V to 13V
Switching Frequency-Max: 1MHz
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.09
USD
Quantity
Unit Price
1
$3.09
20
$2.81
100
$2.66
500
$2.50
2,500+
$2.35