text.skipToContent text.skipToNavigation

Manufacturer Part #

AIS25BATR

Accelerometers MEMS digital output motion sensor low noise, high bandwith, 3-axi

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics AIS25BATR - Technical Attributes
Attributes Table
Sensing Range: ±3.85/±7.7 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.7V to 2.1V
Operating Temp Range: -40°C to +125°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$20,700.00
USD
Quantity
Unit Price
5,000+
$4.14