LIS2DH12TR in Reel by STMicroelectronics | Accelerometer Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LIS2DH12TR

2 x 2 x 1 mm 12 Bit ±2g/4g/8g/16g I2C/SPI 3 Axis Digital Accelerometer - LGA-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LIS2DH12TR - Technical Attributes
Attributes Table
Sensing Axis: X-Y-Z
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Features & Applications

 The LIS2DH12 is an ultra-low-power high-performance three-axis linear accelerometer belonging to the “femto” family with digital I2C/SPI serial interface standard output.

The LIS2DH12 has user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1 Hz to 5.3 kHz.

The self-test capability allows the user to check the functionality of the sensor in the final application.

The device may be configured to generate interrupt signals by detecting two independent inertial wake-up/free-fall events as well as by the position of the device itself.

The LIS2DH12 is available in a small thin plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$6,080.00
USD
Quantity
Unit Price
8,000+
$0.76