Manufacturer Part #
SCD40-D-R1
SCD4x Series 5.5V 205mA12C High Accuracy 0 to 40000 ppm Photoacoustic CO2 Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sensirion | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Reel Mounting Method:Screw Mount | ||||||||||
| Date Code: | |||||||||||
Sensirion SCD40-D-R1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description and Reason for Change:We would like to inform you that the lead times for some of our evaluation kits are currently longer than usual due to a missing component from our cable manufacturer. This temporary supply issue is impacting our ability to fulfill orders at the expected pace. The first shipment of the affected kits is scheduled for CW33 (August 11th-15th, 2025), and from that point onward, we expect lead times to return to normal.
**** FPCN 104523 update ****Added information on Product Identification section as follows : SCD40 (Art. Nr. 3.000.496 & 3.000.521)This Infoletter covers a set of changes to the SCD40, part of the SCD4x product family. Increased peak reflow soldering temperature.The peak reflow soldering temperature for the SCD4x is increased from 235?C to 245?C for closer alignment with reflow soldering standards (IPC/JEDEC J-STD-020). The increased peak reflow soldering temperature will have no impact on sensor function and any previously established reflow profiles can be maintained.Second source for the microphone:A 2nd source for the microphone (a sub-component of the SCD4x products) has been established to increase the resilience of the supply chain. The 2nd source has been qualified to meet equivalent performance as the 1st source. Both sources may be used interchangeably on any of the SCD4x product family members.Device marking:A laser marking on the side of the cap will be introduced which contains the product type (e.g. SCD40) and serial number within a QR code. The introduction of the laser marking will have no impact on dimensions or function of the cap.
*** UPDATE ON FPCN99330 with additional part list ***Please be informed about a further product upgrade within the SCD4x product family.Kindly refer to the attached info letter which covers a set of changes to the SCD40.First upgraded SCD40 sensors, identifiable by the laser marking on the sensor cap, will be shipped starting 04.04.2024.The product upgrades have no impact on form, fit and function
UPDATE: shows new improved version of SCD4x and SEK-SCD41-Sensor first shipments will begin on 05-22-2023 (From April). Change Description: This Infoletter covers a set of changes to the SCD41, part of the SCD4x product family. Increased peak reflow soldering temperature The peak reflow soldering temperature for the SCD4x is increased from 235?C to 245?C for closer alignment with reflow soldering standards (IPC/JEDEC J-STD-020). The increased peak reflow soldering temperature will have no impact on sensor function and any previously established reflow profiles can be maintained. Second source for the microphone A 2nd source for the microphone (a sub-component of the SCD4x products) has been established to increase the resili-ence of the supply chain. The 2nd source has been qualified to meet equivalent performance as the 1st source. Both sources may be used interchangeably on any of the SCD4x product family members. Device marking A laser marking on the side of the cap will be introduced containing the product type (e.g. SCD40) and serial number within a QR code. The laser marking will have no impact on dimensions or function of the cap.
Part Status:
Sensirion SCD40-D-R1 - Technical Attributes
| Type: | CO₂ |
| Supply Voltage: | 2.4V to 5.5V |
| Supply Current: | 205mA |
| Response Time @ 90% Step: | 60min |
| Operating Temp Range: | -10°C to +60°C |
| Storage Temperature Range: | 10°C to 50°C |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Screw Mount |
Features & Applications
Available Packaging
Package Qty:
60 per Reel
Mounting Method:
Screw Mount