text.skipToContent text.skipToNavigation

Manufacturer Part #

CT452-H06MRTS08

CT452 Series ±6 mT o 5.50 V 300 ns Contactless Current Sensor - TSSOP-8

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Date Code: 2435
Product Specification Section
Allegro MicroSystems CT452-H06MRTS08 - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Supply Voltage: 4.75V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.76
USD
Quantity
Unit Price
1
$3.76
15
$3.41
75
$3.21
300
$3.04
1,500+
$2.83