text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90365EDC-ACD-000-RE

Board Mount Motion Position Sensors Triaxis Programmable Rotary and Linear

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90365EDC-ACD-000-RE - Technical Attributes
Attributes Table
Type: Linear/Rotary
Output Type: Analog / Digital
Supply Voltage: 4.5V to 5.5V
Supply Current: 8mA
Rotation Angle: 0° to 360°
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,930.00
USD
Quantity
Unit Price
3,000+
$2.31
Product Variant Information section