Manufacturer Part #
BH1680FVC-TR
BH1680FVC is an analog current output ambient light sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BH1680FVC-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
ROHM BH1680FVC-TR - Technical Attributes
Attributes Table
| SensorType: | Ambient Light |
| Peak Wavelength: | 530nm |
| Output Type: | Analog |
| Supply Voltage: | 2.4V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.54
6,000+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount