Manufacturer Part #
A1220ELHLT-T
CHOPPER-STABILIZED PRECISION HALL EFFECT LATCH
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2328 | ||||||||||
Product Specification Section
Allegro MicroSystems A1220ELHLT-T - Product Specification
Allegro MicroSystems A1220ELHLT-T - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 25mA |
| Supply Voltage: | 3V to 24V |
| Supply Current: | 4mA |
| Sensing Range: | ±4mT |
| Interface: | Digital |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +170°C |
| No of Terminals: | 3 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.405
6,000
$0.40
9,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount