text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2542WFDT-E/SN

CAN Interface IC CAN FD Transceiver SOIC-8 MCP2542

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Microchip MCP2542WFDT-E/SN - Technical Attributes
Attributes Table
Interface: SPI
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
JunctionTemperature Range: -40°C to +150°C
Interface Type: SPI
No of Pins: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,900
USA:
9,900
16,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,640.00
USD
Quantity
Unit Price
3,300+
$0.80
Product Variant Information section