text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1040T/CM,118

TJA1040 Series 5 V 1 MBd High Speed CAN Transceiver Surface Mount - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TJA1040T/CM,118 - Technical Attributes
Attributes Table
Interface: Serial
Data Rate-Max: 1MBd
Supply Voltage-Nom: 4.75V to 5.25V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,162.50
USD
Quantity
Unit Price
2,500+
$0.865
Product Variant Information section