Manufacturer Part #
TJA1051T/2Z
High-speed CAN transceiver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
NXP TJA1051T/2Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP TJA1051T/2Z - Technical Attributes
Attributes Table
| Interface: | CAN |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Storage Temperature Range: | -55°C to +150°C |
| Supply Current: | 50mA |
| JunctionTemperature Range: | -40°C to +150°C |
| No. of Transceivers: | 1 |
| No of Pins: | 8 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.51
5,000
$0.505
7,500+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount