Manufacturer Part #
821004JG8
QUAD PCM CODEC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel Package Style:PLCC-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Renesas 821004JG8 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:The purpose of this notification is to communicate that Renesas Electronics has begun the End-of Life (EOL) Process on select part numbers. Final Last Time Buy (LTB)9/11/2026 Last Shipment (LTS) 3/11/2027Please place LTB orders in a timely manner prior to the key dates listed to avoid product availability issues. Shipments between the LTB and LTS dates are Non-Cancelable and Non-Returnable (NCNR).
Part Status:
Renesas 821004JG8 - Technical Attributes
| Codec Type: | PCM |
| No of Channels: | 4 |
| Supply Voltage-Nom: | 4.75V to 5.25V |
| Clock Frequency-Max: | 8.192MHz |
| Power Dissipation: | 600mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | PLCC-32 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
750 per Reel
Package Style:
PLCC-32
Mounting Method:
Surface Mount