Manufacturer Part #
CY8CMBR3108-LQXI
CY8CMBR3 Series 8 Sensor Input 4 GPO (I2C) CapSense Controller - QFN-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:490 per Tray Package Style:QFN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2349 | ||||||||||
Product Specification Section
Infineon CY8CMBR3108-LQXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
07/25/2025 Details and Download
Detailed change information:Subject: Change of label affecting various products: addition of HAL-free mark.Reason: Standardization of labelling for Infineon products.Deeper integration of supply chain and detailed assessment confirmed HAL-free products in Infineon portfolio.Deliveries will start with 12.09.2025 to cascade information to Infineon customers with utmost urgency.
Specification Change
06/30/2025 Details and Download
Labeling Change
12/14/2023 Details and Download
Part Status:
Active
Active
Infineon CY8CMBR3108-LQXI - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 1.71V to 5.5V |
| No of Functions / Channels: | 8 |
| Interface: | I2C |
| Data Rate: | 400kbps |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 16 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
20
$1.17
40
$1.16
100
$1.15
200
$1.14
400+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-16
Mounting Method:
Surface Mount