Manufacturer Part #
HD9P6409-9Z96
Pb-Free w/Anneal ENC/DEC 1MHZ 20SOIC -40+85C, T&R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas HD9P6409-9Z96 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas HD9P6409-9Z96 - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$45.43
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount