text.skipToContent text.skipToNavigation

Manufacturer Part #

BAR6305E6327HTSA1

BAR63 Series 50 V 100 mA 1 Ω 0.3 pF Silicon PIN Diode - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAR6305E6327HTSA1 - Technical Attributes
Attributes Table
Configuration: Common Cathode
Forward Voltage: 1.2V
Average Forward Current-Max: 100mA
Power Dissipation: 250mW
Diode Capacitance-Nom: 0.3pF
Resistance:
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$1,212.00
USD
Quantity
Unit Price
12,000
$0.101
24,000+
$0.0979
Product Variant Information section