Manufacturer Part #
BAT54CFILM
BAT54 Series 300 mA 0.9 V Surface Mount Schottky Diode - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
STMicroelectronics BAT54CFILM - Product Specification
STMicroelectronics BAT54CFILM - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 300mA |
| Peak Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 0.9V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAT54CFILM Device uses 40 V Schottky barrier diodes packaged in SOD- 23, SOD-323, SOD-523, SOT-23, SOT-323, or SOT-666.
Features:
Pricing Section
Global Stock:
21,000
USA:
21,000
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0255
9,000
$0.0248
15,000
$0.0245
30,000
$0.0242
60,000+
$0.0235
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount