Manufacturer Part #
BAT54LT1G
BAT54LT1G Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
onsemi BAT54LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAT54LT1G - Technical Attributes
Attributes Table
| Peak Current-Max: | 600mA |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 0.8V |
| Power Dissipation: | 200mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAT54LT1G is a Schottky Barrier Diode with Voltage of 30 V, available in a SOT-23-3 package.
This Schottky barrier diode is designed for high speed switching applications, circuit protection and voltage clamping.
Features:
- Extremely Fast Switching Speed
- Low Forward Voltage − 0.35 V (Typ) @ IF = 10 mAdc
- AEC Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications:
- Portable applications where space is limited
Pricing Section
Global Stock:
2,577,000
USA:
2,577,000
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
3,000
$0.0159
9,000
$0.0155
15,000
$0.0153
60,000
$0.0148
90,000+
$0.0145
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount