Manufacturer Part #
BAT54SFILM
Small Signal 300 mA 0.9 V Schottky Diode Surface Mount - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
STMicroelectronics BAT54SFILM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BAT54SFILM - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 300mA |
| Peak Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 0.9V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
For reference, below are related products and accessories for STMicroelectronics BAT54SFILM Schottky Diodes.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0264
9,000
$0.0258
15,000
$0.0255
30,000
$0.0251
60,000+
$0.0245
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0264 / Stock: 0 Qty: 3,000+$0.0264 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0264 / Stock: 3,000 Qty: 3,000+$0.0264 Stock: 3,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0264 / Stock: 0 Qty: 3,000+$0.0264 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0264 / Stock: 0 Qty: 3,000+$0.0264 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount