text.skipToContent text.skipToNavigation

Manufacturer Part #

RB500V-40TE-17

RB500V-40 Series 45 V 1 uA Surface Mount Schottky Barrier Diode - SOD-323

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
ROHM RB500V-40TE-17 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 100mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 1µA
Forward Voltage: 0.45V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The RB500V-40TE-17 is a Part of RB500V-40 Series 45 V 1 µA Surface mount Schottky Barrier Diode available in SOD-323 Package. It has an storage temperature ranging between -40 to 125°C.

Features:

  • Small mold type (SMD3)
  • Low IR
  • High reliability

Applications:

  • Low current Rectification
  • PC
  • Mobile phone
  • Portable electronics
Pricing Section
Global Stock:
168,000
USA:
168,000
189,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$312.00
USD
Quantity
Unit Price
3,000
$0.104
6,000
$0.103
9,000
$0.102
15,000+
$0.10
Product Variant Information section