text.skipToContent text.skipToNavigation

Manufacturer Part #

TMMBAT46FILM

TMMBAT46 Series 100 V 150 mA Small Signal Schottky Diode - MINIMELF

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
STMicroelectronics TMMBAT46FILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: 150mA
Peak Current-Max: 750mA
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Forward Voltage: 1V
Power Dissipation: 150mW
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
30000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$783.00
USD
Quantity
Unit Price
2,500
$0.0275
7,500
$0.0268
12,500
$0.0265
25,000
$0.0261
50,000+
$0.0254
Product Variant Information section