text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6263W-7-F

1N6263W Series 60 V 2 A Surface Mount Schottky Barrier Rectifier - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 1N6263W-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15mA
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200nA
Forward Voltage: 1V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$259.20
USD
Quantity
Unit Price
3,000
$0.0864
6,000
$0.0849
9,000
$0.0841
12,000
$0.0835
15,000+
$0.0815
Product Variant Information section